Parametric results for: MP2014GZD-33-Z under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mp2014gzd33z
Select parts from the table below to compare.
Compare
Compare
MP2014GZD-33-Z
Monolithic Power Systems
Check for Price Yes Active 40 V 8 V 3.3 V 1 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 42 V 0.01 % 0.015 % 1 3.366 V 3.234 V 2 % R-PSSO-G5 e3 3 150 °C -40 °C 125 °C -40 °C 5 PLASTIC/EPOXY TO-252 SMSIP5H,.37,50TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm SINGLE 5.55 mm 6.5 mm 2.527 mm MONOLITHIC POWER SYSTEMS INC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Monolithic Power Systems (MPS)