Filter Your Search
1 - 1 of 1 results
![]() |
MP20042DG-DD-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | 6 V | 2.5 V | 1.85 V | 200 mA | 1.85 V | 250 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 1 | 1.8685 V | 1.8315 V | 1.8685 V | 1.8315 V | CMOS | 1 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HTSON | SQUARE | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 1.05 mm | MONOLITHIC POWER SYSTEMS INC | SON | HTSON, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Monolithic Power Systems (MPS) |