Parametric results for: MP2-P240E-51M1-TG30 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mp2p240e51m1tg30
Select parts from the table below to compare.
Compare
Compare
MP2-P240E-51M1-TG30
3M Interconnect
Check for Price Buy No Obsolete 240 5 2 mm 5 1.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR 3M, METPAK, STACKED,LOW PROFILE 1000VAC V NO 1 GΩ POLARIZED HOUSING NO NO e0 NO UL 94V-0 -55 °C 125 °C RECEPTACLE TIN LEAD OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BEIGE 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.859 inch 1.014 inch 3.778 inch 0.094 inch 3M ELECTRONIC PRODUCTS DIVISION unknown EAR99 8536.69.40.40