Parametric results for: MP1593DN under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mp1593dn
Select parts from the table below to compare.
Compare
Compare
MP1593DN-LF
Monolithic Power Systems
Check for Price Yes Yes Active 12 V 28 V 4.75 V 1.22 V 7.6 A 12 V 1.2 mA YES BUCK 435 kHz SWITCHING REGULATOR CURRENT-MODE 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 2A 85 °C -40 °C 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.7 mm MONOLITHIC POWER SYSTEMS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Monolithic Power Systems (MPS)
MP1593DN-LF-Z
Monolithic Power Systems
Check for Price Yes Yes Active 12 V 28 V 4.75 V 1.22 V 7.6 A 12 V 1.2 mA YES BUCK 435 kHz SWITCHING REGULATOR CURRENT-MODE 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 2A 85 °C -40 °C 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.7 mm MONOLITHIC POWER SYSTEMS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Monolithic Power Systems (MPS)
MP1593DN-Z
Monolithic Power Systems
Check for Price No No Active 12 V 28 V 4.75 V 1.22 V 7.6 A 12 V 1.2 mA YES BUCK 435 kHz SWITCHING REGULATOR CURRENT-MODE 1 INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.7 mm MONOLITHIC POWER SYSTEMS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01
MP1593DN
Monolithic Power Systems
Check for Price No No Active 12 V 28 V 4.75 V 1.22 V 7.6 A 12 V 1.2 mA YES BUCK 435 kHz SWITCHING REGULATOR CURRENT-MODE 1 INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.7 mm MONOLITHIC POWER SYSTEMS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Monolithic Power Systems (MPS)