Parametric results for: MP1583 under Switching Regulator or Controllers

Filter Your Search

1 - 8 of 8 results

All Filters
|
4.99.5764.96789.576
-
385435385398410423435
-
Manufacturer Part Number: mp1583
Select parts from the table below to compare.
Compare
Select Parts Part Number
MP1583DN-LF-Z
Monolithic Power Systems
MP1583DP-Z
Monolithic Power Systems
MP1583DP-LF-Z
Monolithic Power Systems
MP1583DN-LF
Monolithic Power Systems
MP1583DP-LF
Monolithic Power Systems
MP1583DN-Z
Monolithic Power Systems
MP1583DP
Monolithic Power Systems
MP1583DN
Monolithic Power Systems
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Current-Max
Surface Mount
Switcher Configuration
Switching Frequency-Max
Additional Feature
Analog IC - Other Type
Control Mode Number of Functions Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Not Recommended 12 V 23 V 4.75 V 6 A YES BUCK 435 kHz SWITCHING REGULATOR CURRENT-MODE 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 2 85 °C -40 °C 8 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES MATTE TIN GULL WING 1.27 mm DUAL 3.905 mm 4.9 mm 1.73 mm MONOLITHIC POWER SYSTEMS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Monolithic Power Systems (MPS)
No Not Recommended 12 V 23 V 4.75 V 6 A NO BUCK 385 kHz OUTPUT VOLTAGE RANGE FROM 1.22 V TO 21 V SWITCHING REGULATOR CURRENT-MODE 1 INDUSTRIAL R-PDIP-T8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.576 mm 4.572 mm MONOLITHIC POWER SYSTEMS INC DIP, compliant EAR99 8542.39.00.01
Yes Not Recommended 12 V 23 V 4.75 V 6 A NO BUCK 385 kHz OUTPUT VOLTAGE RANGE FROM 1.22 V TO 21 V SWITCHING REGULATOR CURRENT-MODE 1 INDUSTRIAL R-PDIP-T8 e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.576 mm 4.572 mm MONOLITHIC POWER SYSTEMS INC DIP, compliant EAR99 8542.39.00.01
Yes Yes Not Recommended 12 V 23 V 4.75 V 6 A YES BUCK 435 kHz SWITCHING REGULATOR CURRENT-MODE 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 2 85 °C -40 °C 8 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES MATTE TIN GULL WING 1.27 mm DUAL 3.905 mm 4.9 mm 1.73 mm MONOLITHIC POWER SYSTEMS INC SOIC HSOP, 8 compliant EAR99 8542.39.00.01 Monolithic Power Systems (MPS)
Yes Yes Not Recommended 12 V 23 V 4.75 V 6 A NO BUCK 435 kHz SWITCHING REGULATOR CURRENT-MODE 1 INDUSTRIAL R-PDIP-T8 e3 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.576 mm 4.572 mm MONOLITHIC POWER SYSTEMS INC DIP DIP, 8 compliant EAR99 8542.39.00.01 Monolithic Power Systems (MPS)
No No Not Recommended 12 V 23 V 4.75 V 6 A YES BUCK 435 kHz SWITCHING REGULATOR CURRENT-MODE 1 INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES GULL WING 1.27 mm DUAL 3.905 mm 4.9 mm 1.73 mm MONOLITHIC POWER SYSTEMS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01
No No Not Recommended 12 V 23 V 4.75 V 6 A NO BUCK 435 kHz SWITCHING REGULATOR CURRENT-MODE 1 INDUSTRIAL R-PDIP-T8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.576 mm 4.572 mm MONOLITHIC POWER SYSTEMS INC DIP DIP, 8 compliant EAR99 8542.39.00.01
No No Not Recommended 12 V 23 V 4.75 V 6 A YES BUCK 435 kHz SWITCHING REGULATOR CURRENT-MODE 1 INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES GULL WING 1.27 mm DUAL 3.905 mm 4.9 mm 1.73 mm MONOLITHIC POWER SYSTEMS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01
Compare
MP1583DN-LF-Z
Monolithic Power Systems
Check for Price Buy Yes Yes Not Recommended 12 V 23 V 4.75 V 6 A YES BUCK 435 kHz SWITCHING REGULATOR CURRENT-MODE 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 2 85 °C -40 °C 8 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES MATTE TIN GULL WING 1.27 mm DUAL 3.905 mm 4.9 mm 1.73 mm MONOLITHIC POWER SYSTEMS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Monolithic Power Systems (MPS)
MP1583DP-Z
Monolithic Power Systems
Check for Price Buy No Not Recommended 12 V 23 V 4.75 V 6 A NO BUCK 385 kHz OUTPUT VOLTAGE RANGE FROM 1.22 V TO 21 V SWITCHING REGULATOR CURRENT-MODE 1 INDUSTRIAL R-PDIP-T8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.576 mm 4.572 mm MONOLITHIC POWER SYSTEMS INC DIP, compliant EAR99 8542.39.00.01
MP1583DP-LF-Z
Monolithic Power Systems
Check for Price Buy Yes Not Recommended 12 V 23 V 4.75 V 6 A NO BUCK 385 kHz OUTPUT VOLTAGE RANGE FROM 1.22 V TO 21 V SWITCHING REGULATOR CURRENT-MODE 1 INDUSTRIAL R-PDIP-T8 e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.576 mm 4.572 mm MONOLITHIC POWER SYSTEMS INC DIP, compliant EAR99 8542.39.00.01
MP1583DN-LF
Monolithic Power Systems
Check for Price Buy Yes Yes Not Recommended 12 V 23 V 4.75 V 6 A YES BUCK 435 kHz SWITCHING REGULATOR CURRENT-MODE 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 2 85 °C -40 °C 8 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES MATTE TIN GULL WING 1.27 mm DUAL 3.905 mm 4.9 mm 1.73 mm MONOLITHIC POWER SYSTEMS INC SOIC HSOP, 8 compliant EAR99 8542.39.00.01 Monolithic Power Systems (MPS)
MP1583DP-LF
Monolithic Power Systems
Check for Price Buy Yes Yes Not Recommended 12 V 23 V 4.75 V 6 A NO BUCK 435 kHz SWITCHING REGULATOR CURRENT-MODE 1 INDUSTRIAL R-PDIP-T8 e3 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.576 mm 4.572 mm MONOLITHIC POWER SYSTEMS INC DIP DIP, 8 compliant EAR99 8542.39.00.01 Monolithic Power Systems (MPS)
MP1583DN-Z
Monolithic Power Systems
Check for Price Buy No No Not Recommended 12 V 23 V 4.75 V 6 A YES BUCK 435 kHz SWITCHING REGULATOR CURRENT-MODE 1 INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES GULL WING 1.27 mm DUAL 3.905 mm 4.9 mm 1.73 mm MONOLITHIC POWER SYSTEMS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01
MP1583DP
Monolithic Power Systems
Check for Price Buy No No Not Recommended 12 V 23 V 4.75 V 6 A NO BUCK 435 kHz SWITCHING REGULATOR CURRENT-MODE 1 INDUSTRIAL R-PDIP-T8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.576 mm 4.572 mm MONOLITHIC POWER SYSTEMS INC DIP DIP, 8 compliant EAR99 8542.39.00.01
MP1583DN
Monolithic Power Systems
Check for Price Buy No No Not Recommended 12 V 23 V 4.75 V 6 A YES BUCK 435 kHz SWITCHING REGULATOR CURRENT-MODE 1 INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES GULL WING 1.27 mm DUAL 3.905 mm 4.9 mm 1.73 mm MONOLITHIC POWER SYSTEMS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01