Filter Your Search
1 - 10 of 33 results
|
MP15005W
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 15 A | 1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | S-PUFM-W4 | UL APPROVED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | MERITEK ELECTRONICS CORP | S-PUFM-W4 | compliant | EAR99 | 8541.10.00.80 | 2018-04-06 | ||||||||||||||||||||||||||||
|
MP1500G-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 15 A | 1.2 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 220 A | 1 | S-PUFM-W4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Matte Tin (Sn) | WIRE | UPPER | WON-TOP ELECTRONICS CO LTD | S-PUFM-W4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||
|
MP1500-1121
Autec Power Systems
|
Check for Price | Contact Manufacturer | 125 A | REMOTE SHUTDOWN | 1 | 60 °C | -25 °C | AUTEC POWER SYSTEMS | , | unknown | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | TUV, UL | 87 % | 264 V | 90 V | 115 V | 280 mm | 0.5 % | 1 % | 1 | 12.6 V | 11.4 V | 12 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.05303 Vrms | 1.5 kW | 127 mm | ||||||||||||||||||||||||||||||||
|
MP1500
Jinan Gude Electronic Device Co Ltd
|
Check for Price | Contact Manufacturer | 15 A | 1.1 V | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | 125 °C | ISOLATED | JINAN GUDE ELECTRONIC DEVICE CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
MP1500-1271
Autec Power Systems
|
Check for Price | Contact Manufacturer | 55.5 A | REMOTE SHUTDOWN | 1 | 60 °C | -25 °C | AUTEC POWER SYSTEMS | , | unknown | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | TUV, UL | 89 % | 264 V | 90 V | 115 V | 280 mm | 0.5 % | 1 % | 1 | 28.35 V | 25.65 V | 27 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.05303 Vrms | 1.5 kW | 127 mm | ||||||||||||||||||||||||||||||||
|
MP1500G
Won-Top Electronics Co Ltd
|
Check for Price | Active | 15 A | 1.2 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 220 A | 1 | S-PUFM-W4 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | WON-TOP ELECTRONICS CO LTD | S-PUFM-W4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||
|
MP1500-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 15 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-W4 | UL RECOGNIZED | 1 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | SANGDEST MICROELECTRONICS (NANJING) CO LTD | S-PUFM-W4 | unknown | ||||||||||||||||||||||||||||||||
|
MP1500
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Not Recommended | 15 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | R-PUFM-W4 | e0 | UL RECOGNIZED | 125 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | WIRE | UPPER | WON-TOP ELECTRONICS CO LTD | R-PUFM-W4 | unknown | EAR99 | 8541.10.00.80 | 4 | ||||||||||||||||||||||||||
|
MP15005-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 15 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 200 A | 1 | S-PUFM-W4 | UL RECOGNIZED | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||
|
MP1500G
Jinan Gude Electronic Device Co Ltd
|
Check for Price | Contact Manufacturer | 15 A | 1.1 V | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | 150 °C | ISOLATED | JINAN GUDE ELECTRONIC DEVICE CO LTD | unknown | EAR99 |