Filter Your Search
1 - 2 of 2 results
|
MP1230ABN
Exar Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1000 ns | 2 mA | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.21 mm | EXAR CORP | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | unknown | 8542.39.00.01 | ||
|
MP1230ABN
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 1000 ns | 2 mA | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | DIP-20 | unknown | 8542.39.00.01 |