Parametric results for: MP122A under Quartz Crystals

Filter Your Search

1 - 10 of 30 results

|
-
-
Manufacturer Part Number: mp122a
Select parts from the table below to compare.
Compare
Compare
MP122A-2ESM
CTS Corporation
Check for Price Yes Yes Obsolete PARALLEL - FUNDAMENTAL e1 Tin/Silver/Copper (Sn/Ag/Cu) CTS CORP unknown 8541.60.00.80
MP122A-2SLV
CTS Corporation
Check for Price Yes Yes Obsolete TIN SILVER COPPER OVER NICKEL CTS CORP compliant 8541.60.00.80
MP122A-2EINS
CTS Corporation
Check for Price Yes Active e1 TIN SILVER COPPER CTS CORP unknown 8541.60.00.80
MP122A-SM
CTS Corporation
Check for Price Obsolete 12.288 MHz 30 ppm 0.005 % 5 PPM/YEAR 30 Ω 20 pF L13.46XB10.85XH5.52 (mm)/L0.53XB0.427XH0.217 (inch) 70 °C PARALLEL - FUNDAMENTAL AT CUT; BULK 100 µW -20 °C 70 °C SURFACE MOUNT YES L13.46XB10.85XH5.52 (mm)/L0.53XB0.427XH0.217 (inch) CTS CORP unknown 8541.60.00.80 HC-49/U, 2 PIN
MP122A-TW
CTS Corporation
Check for Price Yes Obsolete 12.288 MHz 30 ppm 0.005 % 5 PPM/YEAR 30 Ω 20 pF L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) 70 °C PARALLEL - FUNDAMENTAL AT CUT; BULK 100 µW -20 °C 70 °C THROUGH HOLE MOUNT NO L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) CTS CORP unknown 8541.60.00.50 HC-49/U, 2 PIN
MP122A-2TW
CTS Corporation
Check for Price Yes Yes Obsolete e1 Tin/Silver/Copper (Sn/Ag/Cu) CTS CORP unknown 8541.60.00.80
MP122A-2IND
CTS Corporation
Check for Price Yes Yes Active PARALLEL - FUNDAMENTAL TIN SILVER COPPER OVER NICKEL CTS CORP compliant 8541.60.00.80
MP122A-2ETW
CTS Corporation
Check for Price Yes Yes Obsolete e1 Tin/Silver/Copper (Sn/Ag/Cu) CTS CORP unknown 8541.60.00.80
MP122A-1SMMC
CTS Corporation
Check for Price Yes Yes Active TIN SILVER COPPER OVER NICKEL CTS CORP compliant 8541.60.00.80
MP122A-2SMMC
CTS Corporation
Check for Price Yes Yes Active PARALLEL - FUNDAMENTAL TIN SILVER COPPER OVER NICKEL CTS CORP compliant 8541.60.00.80