Filter Your Search
1 - 10 of 116 results
|
NMP05.1234HJE-E(AS)
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5.1234 MHz | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 70 Ω | L11.2XB4.8XH13.5 (mm)/L0.441XB0.189XH0.531 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; AMMO PACK | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.8XH13.5 (mm)/L0.441XB0.189XH0.531 (inch) | PERICOM SEMICONDUCTOR CORP | GREEN COMPLIANT PACKAGE-2 | compliant | EAR99 | 8541.60.00.50 | ||||||
|
MP051-2SLV
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.80 | |||||||||||||||||||||
|
MP051A-2TW
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | CTS CORP | unknown | 8541.60.00.80 | ||||||||||||||||||||
|
MP051-SM
CTS Corporation
|
Check for Price | Yes | Obsolete | 5.185 MHz | 45 ppm | 0.005 % | 50 Ω | 20 pF | L13.48XB10.85XH4.5 (mm)/L0.531XB0.427XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L13.48XB10.85XH4.5 (mm)/L0.531XB0.427XH0.177 (inch) | CTS CORP | GREEN, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | compliant | 8541.60.00.50 | |||||
|
NMP05.1234GGC(I)
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5.1234 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 70 Ω | L11.2XB4.8XH13.5 (mm)/L0.441XB0.189XH0.531 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.8XH13.5 (mm)/L0.441XB0.189XH0.531 (inch) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8541.60.00.50 | |||||||
|
MP051A-SMMC
CTS Corporation
|
Check for Price | Yes | Active | 5.068 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 20 pF | L13.4XB11.05XH5.3 (mm)/L0.528XB0.435XH0.209 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L13.4XB11.05XH5.3 (mm)/L0.528XB0.435XH0.209 (inch) | CTS CORP | HC-49/U, 2 PIN | compliant | 8541.60.00.50 | ||||
|
MP051A-SLV
CTS Corporation
|
Check for Price | Yes | Obsolete | CTS CORP | compliant | 8541.60.00.80 | |||||||||||||||||||||||
|
MP051-2ESMMC
CTS Corporation
|
Check for Price | Yes | Yes | Active | PARALLEL - FUNDAMENTAL | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.80 | ||||||||||||||||||||
|
MP051
CTS Corporation
|
Check for Price | Yes | Yes | Active | 5.185 MHz | 45 ppm | 0.005 % | 50 Ω | 20 pF | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | compliant | 8541.60.00.50 | ||||
|
NMP05.1234GHE(I)
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5.1234 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 70 Ω | L11.2XB4.8XH13.5 (mm)/L0.441XB0.189XH0.531 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.8XH13.5 (mm)/L0.441XB0.189XH0.531 (inch) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8541.60.00.50 |