Findchips.com
Register
or
Sign In
Please enter a full or partial manufacturer part number with a minimum of 3 letters or numbers
Part Search
Parametric Search
Part Details
Parametric
»
Resistors
»
Fixed Resistors
Parametric results for: MP000215 under Fixed Resistors
Filter Your Search
1 - 1 of 1 results
All Filters
Construction
Manufacturer
Mounting Feature
Number of Terminals
Operating Temperature-Max
Operating Temperature-Min
Package Height
Package Length
Package Style
Package Width
Packing Method
Part Life Cycle Code
Rated Power Dissipation (P)
Rated Temperature
Reference Standard
Resistance
Resistor Type
Size Code
Technology
Temperature Coefficient
Tolerance
|
Rectangular
1
Manufacturer
(1)
SPC Multicomp
1
Mounting Feature
(1)
SURFACE MOUNT
1
2
1
155.0 °C
1
-55.0 °C
1
550 µm
1
6.35 mm
1
Package Style
(1)
SMT
1
3.1 mm
1
TR, EMBOSSED PLASTIC, 7 INCH
1
Active
1
Rated Power Dissipation (P)
(1)
1.5 W
1
70 °C
1
AEC-Q200
1
Resistance
(1)
180 kΩ
1
Resistor Type
(1)
FIXED RESISTOR
1
Size Code
(1)
2512
1
Technology
(1)
METAL GLAZE/THICK FILM
1
Temperature Coefficient
(1)
100 ppm/°C
1
Tolerance
(1)
5.0 %
1
Manufacturer Part Number: mp000215
Collapse
Expand
Select parts from the table below to compare.
Clear all
Compare
Part Number
MP000215
SPC Multicomp
Most Relevant
Technical
Compliance
Operating Conditions
Physical
Dimensions
Other
Composite Price
Part Life Cycle Code
Resistance
Tolerance
Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology
Rated Temperature
Surface Mount
Working Voltage
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Packing Method
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Reach Compliance Code
ECCN Code
$0.1395
Active
180 kΩ
5 %
1.5 W
2512
SURFACE MOUNT
SMT
100 ppm/°C
FIXED RESISTOR
METAL GLAZE/THICK FILM
70 °C
YES
500 V
AEC-Q200
155 °C
-55 °C
Rectangular
2
TR, EMBOSSED PLASTIC, 7 INCH
WRAPAROUND
550 µm
6.35 mm
3.1 mm
SPC TECHNOLOGY/ MULTICOMP
unknown
EAR99
Compare
MP000215
SPC Multicomp
$0.1395
Active
180 kΩ
5 %
1.5 W
2512
SURFACE MOUNT
SMT
100 ppm/°C
FIXED RESISTOR
METAL GLAZE/THICK FILM
70 °C
YES
500 V
AEC-Q200
155 °C
-55 °C
Rectangular
2
TR, EMBOSSED PLASTIC, 7 INCH
WRAPAROUND
550 µm
6.35 mm
3.1 mm
SPC TECHNOLOGY/ MULTICOMP
unknown
EAR99