Filter Your Search
1 - 10 of 358 results
|
MP24833-AGN-Z
Monolithic Power Systems
|
$0.9462 | Yes | Active | YES | 12 V | 1 | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 4.8 mm | 1.7 mm | 3.9 mm | MONOLITHIC POWER SYSTEMS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | LED DISPLAY DRIVER | NO | 2 | 55 V | 4.5 V | |||||||||||||||||||||||
|
MP2460GJ-Z
Monolithic Power Systems
|
$1.0010 | Yes | Active | SWITCHING REGULATOR | e3 | 1 | 260 | MATTE TIN | MONOLITHIC POWER SYSTEMS INC | compliant | Monolithic Power Systems (MPS) | |||||||||||||||||||||||||||||||||||||||||||||||
|
MP2459GJ-Z
Monolithic Power Systems
|
$1.1409 | Yes | Active | YES | CURRENT-MODE | 12 V | 500 mA | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 55 V | 4.5 V | 1 | 52.25 V | 810 mV | BUCK | 580 kHz | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1 mm | 1.6 mm | MONOLITHIC POWER SYSTEMS INC | TSOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||||||||||||||||
|
MP2456GJ-Z
Monolithic Power Systems
|
$1.1761 | Yes | Active | YES | CURRENT-MODE | 12 V | 1.5 A | SWITCHING REGULATOR | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.81 V TO 45 V | PULSE WIDTH MODULATION | 50 V | 4.5 V | 1 | BUCK | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1 mm | 1.6 mm | MONOLITHIC POWER SYSTEMS INC | TSOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||||||||||||||||||
|
MP2410AGJ-Z
Monolithic Power Systems
|
$1.4171 | Yes | Active | YES | 12 V | 1 | AUTOMOTIVE | R-PDSO-G6 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1 mm | 1.6 mm | MONOLITHIC POWER SYSTEMS INC | TSOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | LED DISPLAY DRIVER | NO | 3 | 24 V | 4.2 V | ||||||||||||||||||||||
|
MP2451DJ-LF-Z
Monolithic Power Systems
|
$2.3612 | Yes | Active | YES | CURRENT-MODE | 12 V | SWITCHING REGULATOR | ADJUSTABLE OUTPUT MODE FROM 0.8V TO 28.8V | PULSE WIDTH MODULATION | 36 V | 3.3 V | 1 | BUCK | 2 MHz | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1 mm | 1.6 mm | MONOLITHIC POWER SYSTEMS INC | TSOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||||||||||||||||||||
|
MP2481DH-LF-P
Monolithic Power Systems
|
$2.5119 | Yes | Yes | Active | YES | 12 V | 1 | AUTOMOTIVE | S-PDSO-G8 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MONOLITHIC POWER SYSTEMS INC | MSOP-8 | compliant | Monolithic Power Systems (MPS) | LED DISPLAY DRIVER | NO | 2 | 36 V | 4.5 V | STANDARD | ||||||||||||||||||||||||
|
MP2457GJ-Z
Monolithic Power Systems
|
$2.5660 | Active | YES | CURRENT-MODE | 12 V | 600 mA | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 36 V | 5 V | 1 | 34.2 V | 800 mV | BUCK | 2.4 MHz | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1 mm | 1.6 mm | MONOLITHIC POWER SYSTEMS INC | , | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | 2019-12-03 | |||||||||||||||||
|
MP2491CGQB-Z
Monolithic Power Systems
|
$2.6480 | Yes | Active | 24 V | YES | 24 V | 8.268 A | SWITCHING REGULATOR | ALSO HAS PFM CONTROL | PULSE WIDTH MODULATION | 32 V | 4 V | 1 | 30 V | 500 mV | 1 mA | BUCK | 490 kHz | AUTOMOTIVE | R-XQCC-N13 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 13 | UNSPECIFIED | VQCCN | LCC13,.1X.12(UNSPEC) | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | QUAD | 3 mm | 1 mm | 2.5 mm | MONOLITHIC POWER SYSTEMS INC | QFN-13 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | 2019-07-25 | ||||||||||||||||
|
MP2452DD-LF-P
Monolithic Power Systems
|
$2.8462 | Yes | Yes | Active | YES | CURRENT-MODE | 12 V | SWITCHING REGULATOR | OPERATES IN ADJUSTABLE MODE FROM 0.794 TO 33V | PULSE WIDTH MODULATION | 36 V | 3.3 V | 1 | BUCK | 1.2 MHz | INDUSTRIAL | R-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 2 mm | MONOLITHIC POWER SYSTEMS INC | QFN-8 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |