Filter Your Search
1 - 10 of 143 results
|
MP0805B334K500A5.08MM
SPC Multicomp
|
$22.3563 | Yes | Active | 125 °C | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | MULTICOMP PRO | RADIAL LEADED | unknown | EAR99 | 8532.24.00.60 | Multicomp Pro | 330 nF | CERAMIC CAPACITOR | CERAMIC | 5.8 mm | 4.2 mm | Yes | 10 % | 2 | Radial | TR | 10 % | 50 V | X7R | 15% ppm/°C | 5.08 mm | WIRE | 3 mm | |||||||||||||||||
|
MP080INS
CTS Corporation
|
Check for Price | Yes | Yes | Active | 8 MHz | 50 ppm | 0.005 % | 10 PPM/YEAR | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | SERIES - FUNDAMENTAL | MP | AT-CUT CRYSTAL | 100 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | compliant | ||||||||||||||||||||||||
|
MP080C
CTS Corporation
|
Check for Price | Yes | Active | 8 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 35 Ω | 32 pF | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | CTS CORP | HC-49/U, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||||||||
|
MP080C-2ESMMC
CTS Corporation
|
Check for Price | Yes | Yes | Active | PARALLEL - FUNDAMENTAL | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.80 | |||||||||||||||||||||||||||||||||||||||
|
MP080C-2SM
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | PARALLEL - FUNDAMENTAL | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | CTS CORP | unknown | 8541.60.00.80 | ||||||||||||||||||||||||||||||||||||||
|
MP080-2SMMC
CTS Corporation
|
Check for Price | Yes | Yes | Active | SERIES - FUNDAMENTAL | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.80 | |||||||||||||||||||||||||||||||||||||||
|
MP0801
CTS Corporation
|
Check for Price | Yes | Yes | Active | 8 MHz | 50 ppm | 0.005 % | 10 PPM/YEAR | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | SERIES - FUNDAMENTAL | MP | AT-CUT CRYSTAL | 100 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | CTS CORP | compliant | |||||||||||||||||||||||||
|
MP080A-1ESMMC
CTS Corporation
|
Check for Price | Yes | Yes | Active | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.80 | ||||||||||||||||||||||||||||||||||||||||
|
MP080B-SM
CTS Corporation
|
Check for Price | Obsolete | 8 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 35 Ω | 18 pF | L13.46XB10.85XH5.52 (mm)/L0.53XB0.427XH0.217 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L13.46XB10.85XH5.52 (mm)/L0.53XB0.427XH0.217 (inch) | CTS CORP | HC-49/U, 2 PIN | unknown | 8541.60.00.50 | ||||||||||||||||||||||||||
|
MP080-SMMC
CTS Corporation
|
Check for Price | Yes | Active | 8 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 35 Ω | L13.4XB11.05XH5.3 (mm)/L0.528XB0.435XH0.209 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT; BULK | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L13.4XB11.05XH5.3 (mm)/L0.528XB0.435XH0.209 (inch) | CTS CORP | HC-49/U, 2 PIN | compliant | 8541.60.00.50 |