Filter Your Search
1 - 2 of 2 results
|
MOX300001206JER
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 120 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 25 °C | NO | 1 kV | e1 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 650 µm | 30 mm | 3.3 mm | 9 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
MOX300001206JE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 120 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 1 kV | e1 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 650 µm | 30 mm | 3.3 mm | 9 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | Ohmite |