Filter Your Search
1 - 2 of 2 results
|
MOX-750233004JE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 3 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 5 kV | e1 | 110 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 508 µm | 38.1 mm | 4.19 mm | 22.35 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | |||||
|
MOX750233004JE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 3 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 5 kV | e1 | 110 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 508 µm | 38.1 mm | 4.19 mm | 22.35 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |