Parametric results for: MOV10V130Y-AP under Non-linear Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: mov10v130yap
Select parts from the table below to compare.
Compare
Part Number
MOV10V130Y-AP
Eaton Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Rated Power Dissipation (P)
Technology Resistor Type
Circuit RMS Voltage-Max
Energy Absorbing Capacity-Max
Mounting Feature
Surface Mount
Working Voltage
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Packing Method
Terminal Finish
Terminal Placement
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Package Description
Reach Compliance Code
Package Style
Yes Active 400 mW METAL OXIDE FILM VARISTOR 130 V 30 J THROUGH HOLE MOUNT NO 170 V e3 CUL; TUV; UL 125 °C -40 °C 2 AMMO PACK Tin (Sn) RADIAL WIRE 18 mm 12.5 mm 4.5 mm EATON CORP RADIAL LEADED compliant Radial
Compare
MOV10V130Y-AP
Eaton Corporation
Check for Price Yes Active 400 mW METAL OXIDE FILM VARISTOR 130 V 30 J THROUGH HOLE MOUNT NO 170 V e3 CUL; TUV; UL 125 °C -40 °C 2 AMMO PACK Tin (Sn) RADIAL WIRE 18 mm 12.5 mm 4.5 mm EATON CORP RADIAL LEADED compliant Radial