Filter Your Search
1 - 1 of 1 results
|
MOR200JB-62R
Hitano Enterprise Corp
|
Check for Price | Yes | Yes | Active | 62 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAMEPROOF | 70 °C | NO | 500 V | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 760 µm | 33 mm | 5 mm | 15 mm | HITANO ENTERPRISE CORP | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |