Filter Your Search
1 - 2 of 2 results
|
MOLC-125-M1-SM-Q
Samtec Inc
|
Check for Price | Yes | Yes | Active | 100 | 4 | 1.27 mm | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | MATTE TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER/SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||||
|
MOLC-125-M1-SM-Q-LC
Samtec Inc
|
Check for Price | Active | 100 | 4 | 1.27 mm | 4 | 2.6 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TIGER EYE | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER/SURFACE MOUNT | 0.32 inch | 0.22 inch | 1.35 inch | 0.075 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |