Filter Your Search
1 - 8 of 8 results
|
MOLC-109-02-SM-Q-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 36 | 4 | 1.27 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||
|
MOLC-109-02-SM-Q-P-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 36 | 4 | 1.27 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||
|
MOLC-109-02-SM-Q-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 36 | 4 | 1.27 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||
|
MOLC-109-02-SM-Q-LC
Samtec Inc
|
Check for Price | Yes | Yes | Active | 36 | 4 | 1.27 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||
|
MOLC-109-02-SM-Q-LC-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 36 | 4 | 1.27 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||
|
MOLC-109-02-SM-Q-LC-P-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 36 | 4 | 1.27 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||
|
MOLC-109-02-SM-Q
Samtec Inc
|
Check for Price | Yes | Yes | Active | 36 | 4 | 1.27 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||
|
MOLC-109-02-SM-Q-LC-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 36 | 4 | 1.27 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |