Filter Your Search
1 - 6 of 6 results
|
WGMODC15A
Comus International
|
Check for Price | Active | COMUS INTERNATIONAL | compliant | 8541.40.95.00 | ||||||||||||||||||
|
MODC15
Crydom Inc
|
Check for Price | Yes | Obsolete | 20 mA | 3 A | 4 kV | 8.5 V | 10 mA | UL APPROVED | SINGLE | DC | TRANSISTOR OUTPUT SSR | Triac | 80 °C | -30 °C | 1 | 25.4 mm | 43.1 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||
|
WGMODC15
Comus International
|
Check for Price | Active | COMUS INTERNATIONAL | compliant | 8541.40.95.00 | ||||||||||||||||||
|
SMODC15
Crydom Inc
|
Check for Price | Yes | Obsolete | 20 mA | 3 A | 4 kV | UL APPROVED | SINGLE | TRANSISTOR OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||
|
MODC15A
Crydom Inc
|
Check for Price | Yes | Obsolete | 20 mA | 1 A | 4 kV | 8.5 V | UL APPROVED | SINGLE | DC | TRANSISTOR OUTPUT SSR | Triac | 80 °C | -30 °C | 1 | 25.4 mm | 43.1 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||
|
SMODC15A
Crydom Inc
|
Check for Price | Yes | Obsolete | 20 mA | 1 A | 4 kV | UL APPROVED | SINGLE | TRANSISTOR OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 |