Filter Your Search
1 - 4 of 4 results
|
MOC8111300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 90 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 20 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 5.5 µs | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
MOC8111.300W
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | |||||||||||||||||
|
MOC8111300
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 90 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 20 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 5.5 µs | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
MOC8111.300
QT Optoelectronics
|
Check for Price | Obsolete | 5.3 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs |