Filter Your Search
1 - 4 of 4 results
|
MOC8101SD_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 100 mA | 5.3 kV | 50 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SURFACE MOUNT, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
MOC8101SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 20 µs | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
MOC8101.SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 5.3 kV | 50 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
MOC8101.SDL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5.3 kV | 50 % | UL APPROVED | 30 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs |