Parametric results for: MOC3163VM under Optocoupler

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: moc3163vm
Select parts from the table below to compare.
Compare
Compare
MOC3163VM
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 60 mA NO THROUGH HOLE MOUNT 3 V 7.5 kV 5 mA 1 A UL RECOGNIZED, VDE APPROVED SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 100 µA e3 85 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP-6 compliant 8541.40.80.00 Trigger Device Outputs
MOC3163V-M
Fairchild Semiconductor Corporation
Check for Price Yes Yes Active 60 mA 7.5 kV 5 mA UL RECOGNIZED, VDE APPROVED SINGLE TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V e3 85 °C -40 °C 1 MATTE TIN FAIRCHILD SEMICONDUCTOR CORP DIP-6 compliant Trigger Device Outputs
MOC3163VM
onsemi
Check for Price Yes Active 60 mA NO THROUGH HOLE MOUNT 3 V 4.17 kV 1 A SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 100 µA e3 85 °C -40 °C 1 TUBE Matte Tin (Sn) - annealed ONSEMI DIP-6 compliant 8541.40.80.00 Trigger Device Outputs 646BX onsemi