Parametric results for: MOC3163M under Optocoupler

Filter Your Search

1 - 10 of 11 results

|
-
Manufacturer Part Number: moc3163m
Select parts from the table below to compare.
Compare
Compare
MOC3163M
onsemi
$0.8672 Yes Active 60 mA NO THROUGH HOLE MOUNT 3 V 4.17 kV 1 A SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 100 µA e3 85 °C -40 °C 1 TUBE Matte Tin (Sn) - annealed ONSEMI DIP-6 646BX compliant 8541.40.80.00 Trigger Device Outputs onsemi
MOC3163SM
onsemi
$0.9822 Yes Active 60 mA YES SURFACE MOUNT 3 V 4.17 kV 1 A SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 100 µA e3 85 °C -40 °C 1 TUBE Matte Tin (Sn) - annealed ONSEMI SMT-6 646BY compliant 8541.40.80.00 Trigger Device Outputs onsemi
MOC3163VM
onsemi
$1.0255 Yes Active 60 mA NO THROUGH HOLE MOUNT 3 V 4.17 kV 1 A SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 100 µA e3 85 °C -40 °C 1 TUBE Matte Tin (Sn) - annealed ONSEMI DIP-6 646BX compliant 8541.40.80.00 Trigger Device Outputs onsemi
MOC3163TVM
onsemi
$1.0785 Yes Active 60 mA NO THROUGH HOLE MOUNT 3 V 4.17 kV 1 A SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 100 µA e3 85 °C -40 °C 1 TUBE Matte Tin (Sn) - annealed ONSEMI DIP-6 646BZ compliant 8541.40.80.00 Trigger Device Outputs onsemi
MOC3163SR2M
onsemi
$1.0888 Yes Active 60 mA YES SURFACE MOUNT 3 V 4.17 kV 1 A SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 100 µA e3 85 °C -40 °C 1 TR Matte Tin (Sn) - annealed ONSEMI SMT-6 646BY compliant 8541.40.80.00 Trigger Device Outputs onsemi
MOC3163SR2VM
onsemi
$1.1385 Yes Active 60 mA YES SURFACE MOUNT 3 V 4.17 kV 1 A SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 100 µA e3 85 °C -40 °C 1 TR Matte Tin (Sn) - annealed ONSEMI SMT-6 646BY compliant 8541.40.80.00 Trigger Device Outputs onsemi
MOC3163SR2M
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 60 mA YES SURFACE MOUNT 3 V 7.5 kV 5 mA 1 A UL RECOGNIZED SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 100 µA e3 85 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM compliant 8541.40.80.00 Trigger Device Outputs DIP 6 EAR99
MOC3163M
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 60 mA NO THROUGH HOLE MOUNT 7.5 kV 5 mA 1 A UL RECOGNIZED SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 100 µA e3 85 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP-6 6LD, MDIP,OPTO,WHITE,.300 WIDE compliant 8541.40.80.00 Trigger Device Outputs DIP 6 EAR99
MOC3163SVM
onsemi
Check for Price Yes Obsolete 60 mA YES SURFACE MOUNT 3 V 4.17 kV 1 A SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 100 µA 85 °C -40 °C 1 TUBE ON SEMICONDUCTOR SMT-6 N06C compliant 8541.40.80.00 Trigger Device Outputs
MOC3163SM
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 60 mA YES SURFACE MOUNT 3 V 7.5 kV 5 mA 1 A UL RECOGNIZED SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 100 µA e3 85 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM compliant 8541.40.80.00 Trigger Device Outputs DIP 6 EAR99