Filter Your Search
1 - 10 of 11 results
|
MOC3163M
onsemi
|
$0.8672 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 4.17 kV | 1 A | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||||
|
MOC3163SM
onsemi
|
$0.9822 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | SMT-6 | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||||
|
MOC3163VM
onsemi
|
$1.0255 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 4.17 kV | 1 A | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||||
|
MOC3163TVM
onsemi
|
$1.0785 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 4.17 kV | 1 A | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BZ | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||||
|
MOC3163SR2M
onsemi
|
$1.0888 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | SMT-6 | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||||
|
MOC3163SR2VM
onsemi
|
$1.1385 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | SMT-6 | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||||
|
MOC3163SR2M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | YES | SURFACE MOUNT | 3 V | 7.5 kV | 5 mA | 1 A | UL RECOGNIZED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Trigger Device Outputs | DIP | 6 | EAR99 | |||||
|
MOC3163M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | NO | THROUGH HOLE MOUNT | 7.5 kV | 5 mA | 1 A | UL RECOGNIZED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | 6LD, MDIP,OPTO,WHITE,.300 WIDE | compliant | 8541.40.80.00 | Trigger Device Outputs | DIP | 6 | EAR99 | |||||
|
MOC3163SVM
onsemi
|
Check for Price | Yes | Obsolete | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | 85 °C | -40 °C | 1 | TUBE | ON SEMICONDUCTOR | SMT-6 | N06C | compliant | 8541.40.80.00 | Trigger Device Outputs | |||||||||||
|
MOC3163SM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | YES | SURFACE MOUNT | 3 V | 7.5 kV | 5 mA | 1 A | UL RECOGNIZED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Trigger Device Outputs | DIP | 6 | EAR99 |