Filter Your Search
1 - 3 of 3 results
|
MOC3063TVM
Fairchild Semiconductor Corporation
|
$0.4020 | Yes | Yes | Transferred | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 7.5 kV | 5 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.400 INCH, DIP-6 | 6 | 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||
|
MOC3063TVM
onsemi
|
$0.5981 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 4.17 kV | 1 A | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BZ | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||||
|
MOC3063TV-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | unknown | Trigger Device Outputs |