Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
MOC3063SR2M
onsemi
|
||
|
MOC3063SR2M
Fairchild Semiconductor Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Forward Current-Max
|
Surface Mount
|
Mounting Feature
|
On-State Voltage-Max
|
Isolation Voltage-Max
|
Input Trigger Current-Nom
|
Peak Surge Current
|
Additional Feature
|
Configuration |
Input Trigger Current-Max
|
Optoelectronic Device Type
|
Peak Off-state Voltage-Min
|
Repetitive Peak Off-state Voltage
|
Reverse Leakage Current-Max
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Elements |
Packing Method
|
Terminal Finish
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Manufacturer Package Code
|
Reach Compliance Code
|
HTS Code
|
Feature
|
Samacsys Manufacturer
|
Pin Count
|
ECCN Code
|
Yes | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | PDIP-6 | SMT-6 | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||
Yes | Yes | Transferred | 60 mA | YES | SURFACE MOUNT | 3 V | 7.5 kV | 5 mA | 1 A | UL RECOGNIZED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Trigger Device Outputs | 6 | EAR99 |
|
MOC3063SR2M
onsemi
|
$0.4428 | Yes | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | PDIP-6 | SMT-6 | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||
|
MOC3063SR2M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | YES | SURFACE MOUNT | 3 V | 7.5 kV | 5 mA | 1 A | UL RECOGNIZED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Trigger Device Outputs | 6 | EAR99 |