Parametric results for: MOC3061-M under Optocoupler

Filter Your Search

1 - 10 of 21 results

|
-
-
Manufacturer Part Number: moc3061m
Select parts from the table below to compare.
Compare
Compare
MOC3061M
Fairchild Semiconductor Corporation
$0.1600 Yes Yes Transferred 60 mA NO THROUGH HOLE MOUNT 3 V 7.5 kV 15 mA 1 A UL RECOGNIZED SINGLE 15 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 100 µA e3 85 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP DIP-6 6 6LD, MDIP,OPTO,WHITE,.300 WIDE compliant EAR99 8541.40.80.00 Trigger Device Outputs
MOC3061SM
Fairchild Semiconductor Corporation
$0.3473 Yes Yes Transferred 60 mA YES SURFACE MOUNT 3 V 7.5 kV 15 mA 1 A UL RECOGNIZED SINGLE 15 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 100 µA e3 85 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP 6 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM compliant EAR99 8541.40.80.00 Trigger Device Outputs
MOC3061M
onsemi
$0.4608 Yes Active 60 mA NO THROUGH HOLE MOUNT 3 V 7.5 kV 15 mA 1 A UL RECOGNIZED SINGLE 15 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 100 µA e3 85 °C -40 °C 1 MATTE TIN ONSEMI DIP-6 646BX compliant 8541.40.80.00 Trigger Device Outputs onsemi
MOC3061SVM
Fairchild Semiconductor Corporation
$0.5716 Yes Yes Transferred 60 mA YES SURFACE MOUNT 3 V 7.5 kV 15 mA 1 A UL RECOGNIZED, VDE APPROVED SINGLE 15 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 100 µA e3 85 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP 6 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM compliant EAR99 8541.40.80.00 Trigger Device Outputs
MOC3061TVM
onsemi
$0.5943 Yes Active 60 mA NO THROUGH HOLE MOUNT 3 V 7.5 kV 15 mA 1 A UL RECOGNIZED, VDE APPROVED SINGLE 15 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 100 µA e3 85 °C -40 °C 1 Matte Tin (Sn) - annealed ONSEMI DIP-6 646BZ compliant 8541.40.80.00 Trigger Device Outputs onsemi
MOC3061VM
onsemi
$0.6475 Yes Active 60 mA NO THROUGH HOLE MOUNT 3 V 7.5 kV 15 mA 1 A UL RECOGNIZED, VDE APPROVED SINGLE 15 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 100 µA e3 85 °C -40 °C 1 Matte Tin (Sn) - annealed ONSEMI DIP-6 646BX compliant 8541.40.80.00 Trigger Device Outputs onsemi
MOC3061SM
onsemi
$0.6666 Yes Active 60 mA YES SURFACE MOUNT 3 V 7.5 kV 15 mA 1 A UL RECOGNIZED SINGLE 15 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 100 µA e3 85 °C -40 °C 1 Matte Tin (Sn) - annealed ONSEMI DIP-6 646BY compliant 8541.40.80.00 Trigger Device Outputs onsemi
MOC3061SR2M
Fairchild Semiconductor Corporation
$0.6705 Yes Yes Transferred 60 mA YES SURFACE MOUNT 3 V 7.5 kV 15 mA 1 A UL RECOGNIZED SINGLE 15 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 100 µA e3 85 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP 6 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM compliant EAR99 8541.40.80.00 Trigger Device Outputs
MOC3061SR2VM
Fairchild Semiconductor Corporation
$0.6716 Yes Yes Transferred 60 mA YES SURFACE MOUNT 3 V 7.5 kV 15 mA 1 A UL RECOGNIZED, VDE APPROVED SINGLE 15 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 100 µA e3 85 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP 6 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM compliant EAR99 8541.40.80.00 Trigger Device Outputs
MOC3061SR2M
onsemi
$0.6798 Yes Active 60 mA YES SURFACE MOUNT 3 V 7.5 kV 15 mA 1 A UL RECOGNIZED SINGLE 15 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 100 µA e3 85 °C -40 °C 1 Matte Tin (Sn) - annealed ONSEMI DIP-6 646BY compliant 8541.40.80.00 Trigger Device Outputs onsemi