Parametric results for: MOC3060G under Optocoupler

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: moc3060g
Select parts from the table below to compare.
Compare
Compare
MOC3060-G
Isocom Components
Check for Price Active 50 mA NO THROUGH HOLE MOUNT 100 mA 3 V 5.3 kV 30 mA 1.2 A UL RECOGNIZED SINGLE 30 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 100 µA e3 100 °C -40 °C 1 TIN ISOCOM COMPONENTS LTD unknown EAR99 8541.40.80.00 Trigger Device Outputs
MOC3060G
Isocom Components
Check for Price Yes Yes Active 50 mA NO THROUGH HOLE MOUNT 100 mA 3 V 5.3 kV 30 mA 1.2 A UL RECOGNIZED SINGLE 30 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 100 µA e3 100 °C -40 °C 1 TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 Trigger Device Outputs DIP-6 Isocom