Filter Your Search
1 - 3 of 3 results
|
MOC3051VM
onsemi
|
$0.5805 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 2.5 V | 7.5 kV | 15 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||
|
MOC3051V-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | unknown | Trigger Device Outputs | ||||||||||||||||||||||||||||
|
MOC3051VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | NO | THROUGH HOLE MOUNT | 2.5 V | 7.5 kV | 15 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-6 | 6LD, MDIP,OPTO,WHITE,.300 WIDE | compliant | 8541.40.80.00 | Trigger Device Outputs | DIP | 6 | EAR99 |