Parametric results for: MOC3043TVM under Optocoupler

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: moc3043tvm
Select parts from the table below to compare.
Compare
Compare
MOC3043TVM
onsemi
$0.7004 Yes Active 60 mA NO THROUGH HOLE MOUNT 3 V 4.17 kV 1 A UL APPROVED, VDE APPROVED SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 400 V 400 V 5 mA e3 85 °C -40 °C 1 TUBE Matte Tin (Sn) - annealed ONSEMI PDIP-6 DIP-6 646BZ compliant 8541.40.80.00 Trigger Device Outputs onsemi
MOC3043TV-M
Fairchild Semiconductor Corporation
Check for Price Yes Yes Active FAIRCHILD SEMICONDUCTOR CORP unknown Trigger Device Outputs
MOC3043TVM
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 60 mA NO THROUGH HOLE MOUNT 100 mA 3 V 7.5 kV 5 mA 1 A VDE APPROVED SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 400 V 400 V 100 µA e3 85 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP 0.400 INCH, DIP-6 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING compliant 8541.40.80.00 Trigger Device Outputs 6 EAR99