Parametric results for: MOC3042SMTR under Optocoupler

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: moc3042smtr
Select parts from the table below to compare.
Compare
Compare
MOC3042SMT&R
Isocom Components
Check for Price Yes Yes Active 50 mA YES SURFACE MOUNT 100 mA 3 V 5.3 kV 10 mA UL RECOGNIZED SINGLE 10 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 400 V 400 V 100 µA 100 °C -40 °C 1 ISOCOM COMPONENTS LTD ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 compliant EAR99 8541.40.80.00 Trigger Device Outputs Isocom
MOC3042-SMT&R
Isocom Components
Check for Price Yes Yes Active 50 mA YES SURFACE MOUNT 100 mA 3 V 5.3 kV 10 mA UL RECOGNIZED SINGLE 10 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 400 V 400 V 100 µA 100 °C -40 °C 1 ISOCOM COMPONENTS LTD unknown EAR99 8541.40.80.00 Trigger Device Outputs