Filter Your Search
1 - 10 of 99 results
|
MOC3042X
Isocom Components
|
$0.2596 | Yes | Yes | Active | 50 mA | 5.3 kV | 10 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, DIP-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Isocom | ||||||||||||||
|
MOC3042SM
Fairchild Semiconductor Corporation
|
$0.3705 | Yes | Yes | Transferred | 60 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 7.5 kV | 10 mA | 1 A | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | DIP | 6 | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | ||||||
|
MOC3042XSM
Isocom Components
|
$0.4123 | Yes | Yes | Active | 50 mA | 5.3 kV | 10 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Isocom | ||||||||||||||
|
MOC3042M
onsemi
|
$0.5235 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 10 mA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | 646BX | ||||||||
|
MOC3042SVM
onsemi
|
$0.5865 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 10 mA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | 646BY | |||||||||
|
MOC3042SM
onsemi
|
$0.6258 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 10 mA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | 646BY | |||||||||
|
MOC3042TVM
onsemi
|
$0.7128 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 10 mA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | 646BZ | ||||||||
|
MOC3042VM
onsemi
|
$0.7128 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 10 mA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | 646BX | ||||||||
|
MOC3042SR2M
onsemi
|
$0.7751 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 10 mA | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | 646BY | |||||||||
|
MOC3042SR2VM
onsemi
|
$0.8214 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 10 mA | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | 646BY |