Filter Your Search
1 - 3 of 3 results
|
MOC3033SVM
onsemi
|
$0.4782 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 250 V | 5 mA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||
|
MOC3033SV-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 60 mA | 7.5 kV | 5 mA | VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | compliant | Trigger Device Outputs | SURFACE MOUNT, DIP-6 | ||||||||||||||
|
MOC3033SVM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 7.5 kV | 5 mA | 1 A | VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 250 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Trigger Device Outputs |