Parametric results for: MOC3033SR2V-M under Optocoupler

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: moc3033sr2vm
Select parts from the table below to compare.
Compare
Compare
MOC3033SR2VM
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 60 mA YES SURFACE MOUNT 100 mA 3 V 7.5 kV 5 mA 1 A VDE APPROVED SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 250 V 250 V 100 µA e3 85 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP compliant 8541.40.80.00 Trigger Device Outputs
MOC3033SR2VM
onsemi
Check for Price Yes Obsolete 60 mA YES SURFACE MOUNT 3 V 4.17 kV 1 A UL APPROVED, VDE APPROVED SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 250 V 250 V 5 mA 85 °C -40 °C 1 TR ONSEMI compliant Trigger Device Outputs N06C
MOC3033SR2V-M
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 60 mA 7.5 kV 5 mA VDE APPROVED SINGLE TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 250 V e3 85 °C -40 °C 1 MATTE TIN FAIRCHILD SEMICONDUCTOR CORP compliant Trigger Device Outputs SURFACE MOUNT, DIP-6