Filter Your Search
1 - 1 of 1 results
|
MOC3020G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5.3 kV | 30 mA | 1 A | UL RECOGNIZED | SINGLE | 30 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 400 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | DIP-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Isocom |