Filter Your Search
1 - 4 of 4 results
|
MOC3011XSM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 10 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Isocom | ||
|
MOC3011XSMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 10 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Isocom | ||
|
MOC3011X-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 10 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||
|
MOC3011X-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 10 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs |