Filter Your Search
1 - 10 of 18 results
|
MOC2A60-10
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 50 mA | NO | THROUGH HOLE MOUNT | 2 A | 1.3 V | 3.75 kV | 50 A | WITH ZERO CROSSOVER CIRCUIT | SINGLE | 10 mA | TRIGGER OUTPUT SSR | 600 V | 100 µA | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | 8541.40.95.00 | |||
|
MOC2A60-5
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 50 mA | NO | THROUGH HOLE MOUNT | 2 A | 1.3 V | 3.75 kV | 50 A | WITH ZERO CROSSOVER CIRCUIT | SINGLE | 5 mA | TRIGGER OUTPUT SSR | 600 V | 100 µA | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | 8541.40.95.00 | |||
|
MOC2A60-10F
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 50 mA | NO | THROUGH HOLE MOUNT | 2 A | 1.3 V | 3.75 kV | 70 A | WITH ZERO CROSSOVER CIRCUIT | SINGLE | 10 mA | TRIGGER OUTPUT SSR | 600 V | 100 µA | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | 8541.40.95.00 | |||
|
MOC2A60-10C
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 50 mA | NO | THROUGH HOLE MOUNT | 2 A | 1.3 V | 3.75 kV | 70 A | UL RECOGNIZED, WITH ZERO CROSSOVER CIRCUIT | SINGLE | 10 mA | TRIGGER OUTPUT SSR | 600 V | 100 µA | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | 8541.40.95.00 | |||
|
MOC2A60-5C
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | THROUGH HOLE MOUNT | 2 A | 1.3 V | 3.7 kV | 70 A | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 100 µA | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | Trigger Device Outputs | ||||||
|
MOC2A60-10F
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 50 mA | NO | THROUGH HOLE MOUNT | 2 A | 1.3 V | 3.75 kV | 70 A | WITH ZERO CROSSOVER CIRCUIT | SINGLE | 10 mA | TRIGGER OUTPUT SSR | 600 V | 100 µA | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | 8541.40.95.00 | |||
|
MOC2A60-10F
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | THROUGH HOLE MOUNT | 2 A | 1.3 V | 3.7 kV | 70 A | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 100 µA | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | Trigger Device Outputs | ||||||
|
MOC2A60-5F
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 50 mA | NO | THROUGH HOLE MOUNT | 2 A | 1.3 V | 3.75 kV | 70 A | WITH ZERO CROSSOVER CIRCUIT | SINGLE | 5 mA | TRIGGER OUTPUT SSR | 600 V | 100 µA | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | 8541.40.95.00 | |||
|
MOC2A60-5F
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 50 mA | NO | THROUGH HOLE MOUNT | 2 A | 1.3 V | 3.75 kV | 70 A | WITH ZERO CROSSOVER CIRCUIT | SINGLE | 5 mA | TRIGGER OUTPUT SSR | 600 V | 100 µA | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | 8541.40.95.00 | |||
|
MOC2A60-5C
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 50 mA | NO | THROUGH HOLE MOUNT | 2 A | 1.3 V | 3.75 kV | 70 A | UL RECOGNIZED, WITH ZERO CROSSOVER CIRCUIT | SINGLE | 5 mA | TRIGGER OUTPUT SSR | 600 V | 100 µA | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | 8541.40.95.00 |