Filter Your Search
1 - 5 of 5 results
|
MOC205V-M
Rochester Electronics LLC
|
Check for Price | Yes | Active | 60 mA | 2.5 kV | 40 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | LEAD FREE, PLASTIC, SOIC-8 | unknown | Transistor Outputs | |||||||||||||||
|
MOC205VM
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 60 mA | 2.5 kV | 40 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, SOIC-8 | unknown | Transistor Outputs | ||||||||||||||
|
MOC205VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 40 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, SOIC-8 | unknown | Transistor Outputs | SOIC | 8 | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | EAR99 | 8541.40.80.00 | |||
|
MOC205VM
onsemi
|
Check for Price | Yes | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | IEC-60747-5-5, UL APPROVED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -40 °C | 1 | TUBE | ON SEMICONDUCTOR | SOIC-8 | compliant | Transistor Outputs | M08E | 8541.40.80.00 | |||||||||
|
MOC205V-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, SOIC-8 | unknown | Transistor Outputs |