Filter Your Search
1 - 10 of 45 results
|
MOC205M
onsemi
|
$0.2633 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
MOC205R2M
onsemi
|
$0.3891 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
MOC205R2VM
onsemi
|
$0.4250 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 40 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
MOC205R2M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, SOIC-8 | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | compliant | 8541.40.80.00 | Transistor Outputs | SOIC | 8 | EAR99 | ||||
|
MOC205
Temic Semiconductors
|
Check for Price | Obsolete | 60 mA | 2.5 kV | 40 % | UL RECOGNIZED, MICROPROCESSOR SYSTEM INTERFACE | 90 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | TEMIC SEMICONDUCTORS | SOIC-8 | unknown | Transistor Outputs | |||||||||||||||||||
|
MOC205MR2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 40 % | TRANSISTOR OUTPUT OPTOCOUPLER | 250 mW | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||
|
MOC205
QT Optoelectronics
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 40 % | 150 mW | 3 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | QT OPTOELECTRONICS | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
MOC205R2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 3 kV | 40 % | 150 mW | e0 | 100 °C | -45 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | Transistor Outputs | |||||||||||||||||
|
MOC205
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 40 % | 150 mW | 3 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
MOC205-GS12
Temic Semiconductors
|
Check for Price | Obsolete | 60 mA | 2.5 kV | 40 % | UL RECOGNIZED, MICROPROCESSOR SYSTEM INTERFACE | 90 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | TEMIC SEMICONDUCTORS | SOIC-8 | unknown | Transistor Outputs |