Filter Your Search
1 - 10 of 31 results
|
MOC208VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 60 mA | 2.5 kV | 40 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, SOIC-8 | compliant | Transistor Outputs | |||||||||
|
MOC208
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 60 mA | 3 kV | 80 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -45 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, SOIC-8 | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||
|
MOC208M
Rochester Electronics LLC
|
Check for Price | Active | 60 mA | 2.5 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 1 | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, SOIC-8 | unknown | Transistor Outputs | |||||||||||||
|
MOC208R2VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 60 mA | 2.5 kV | 40 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, SOIC-8 | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||
|
MOC208R2M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, SOIC-8 | compliant | Transistor Outputs | 8541.40.80.00 | |||||
|
MOC208-M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 60 mA | 2.5 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | PLASTIC, SOIC-8 | unknown | Transistor Outputs | |||||||||
|
MOC208R2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 3 kV | 80 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -45 °C | 1 | MOTOROLA INC | PLASTIC, SOIC-8 | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||||
|
MOC208
QT Optoelectronics
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 3 kV | 40 % | e0 | 100 °C | -45 °C | 1 | Tin/Lead (Sn/Pb) | QT OPTOELECTRONICS | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||
|
MOC208SMT&R
Isocom Components
|
Check for Price | Obsolete | TRANSISTOR OUTPUT OPTOCOUPLER | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||||||||||||||
|
MOC208
Freescale Semiconductor
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 3 kV | 40 % | e0 | 100 °C | -45 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | Transistor Outputs |