Filter Your Search
1 - 1 of 1 results
|
MO8920MH4-C0G-33N0-0099158001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 99.158 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 4 | SOLCC4,.08,37 | YES | 2.0mm x 1.6mm x 0.75mm | DAISHINKU CORP | unknown | Clock |