Filter Your Search
1 - 1 of 1 results
|
MO8920MD4-C0J-18N0-0096935999D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 96.936 MHz | 30 % | 15 pF | 1.8 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | DAISHINKU CORP | unknown | Clock |