Filter Your Search
1 - 1 of 1 results
|
MO8918EB4-C0G-28S0-0098679001T
KDS Daishinku Corp
|
Check for Price | Yes | Contact Manufacturer | 98.679 MHz | 20 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.75mm | DAISHINKU CORP | unknown | Clock |