Filter Your Search
1 - 1 of 1 results
|
MO8918AA4-C0H-33N0-0098679001Y
KDS Daishinku Corp
|
Check for Price | Yes | Active | 98.679 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 125 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 0.9mm | DAISHINKU CORP | unknown | Clock |