Filter Your Search
1 - 4 of 4 results
|
MO7C25FC1M544N
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 1.544 MHz | 20 % | 10 TTL, 15 pF | 2.5 V | HCMOS/TTL | 10 ns | NO | 10 ns | 2.75 V | 2.25 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.4mm | MERITEK ELECTRONICS CORP | compliant | Clock | ||
|
MO7C25FC1M544NY
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 1.544 MHz | 20 % | 10 TTL, 50 pF | 2.5 V | HCMOS/TTL | 10 ns | NO | 10 ns | 2.75 V | 2.25 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.4mm | MERITEK ELECTRONICS CORP | compliant | Clock | ||
|
MO7C25FC1M544NYT
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 1.544 MHz | 20 % | 10 TTL, 50 pF | 2.5 V | HCMOS/TTL | 10 ns | NO | 10 ns | 2.75 V | 2.25 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.4mm | MERITEK ELECTRONICS CORP | compliant | Clock | ||
|
MO7C25FC1M544NT
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 1.544 MHz | 20 % | 10 TTL, 15 pF | 2.5 V | HCMOS/TTL | 10 ns | NO | 10 ns | 2.75 V | 2.25 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.4mm | MERITEK ELECTRONICS CORP | compliant | Clock |