Filter Your Search
1 - 2 of 2 results
|
MO3SS-511J-N1
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 510 Ω | 5 % | 3 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO | 350 V | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | 780 µm | 32 mm | 5 mm | 16 mm | ASJ PTE LTD | unknown | EAR99 | ||||
|
MO3SS511JN
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 510 Ω | 5 % | 3 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO3SS | 500 V | e3 | 200 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 35 mm | 5 mm | 16 mm | ASJ PTE LTD | unknown | EAR99 |