Filter Your Search
1 - 4 of 4 results
|
MO-29092FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 90.9 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF; BULK: 1000 | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 750 µm | 32 mm | 5 mm | 15 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
MO-29090FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 909 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF; BULK: 1000 | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 750 µm | 32 mm | 5 mm | 15 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00 | ||
|
MO-29091FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 9.09 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF; BULK: 1000 | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 750 µm | 32 mm | 5 mm | 15 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
MO-290R9FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 90.9 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF; BULK: 1000 | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 750 µm | 32 mm | 5 mm | 15 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 |