Filter Your Search
1 - 1 of 1 results
|
MO2020ME5-C0K-28S0-0001000000D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 1 MHz | 50 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 3 mA | 2 ns | 3.08 V | 2.52 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock |