Filter Your Search
1 - 1 of 1 results
|
MO1602IB4-C0G-18S0-0065000000Y
KDS Daishinku Corp
|
Check for Price | Yes | Active | 65 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | DILCC4,.12,94 | YES | 5.0mm x 3.2mm x 0.75mm | DAISHINKU CORP | unknown | Clock |