Filter Your Search
1 - 1 of 1 results
|
MO1602DH4-C0K-18S0-0033333000D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 33.333 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | SOLCC4,.08,37 | YES | 2.0mm x 1.6mm x 0.75mm | DAISHINKU CORP | unknown | Clock |